Bourns 3352V-1-201

Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352V-1-201.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 1.698
Stock
0
1,917
Authorized Distributors
5
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 3352V-1-201 provided by its distributors.

Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 200 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Res, cermet,200Ohms,250Wvdc,20+/-% Tol,-150,150Ppm-Tc |Bourns, Inc. 3352V-1-201
±20% 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
THUMBWHEEL POT 200 OHM 0.5W SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.