Bourns 3352E-1-202

Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-202.

IHS

Datasheet3 pages3 years ago

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 3352E-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.772
$ 1.809
Stock
8,341
17,438
Authorized Distributors
5
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
TT Electronics91ER2KLF
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 2.2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2.2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3352E-1-202 provided by its distributors.

Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 2KOHMS 20% 0.5WATTS
Trimmer, Potentiometer, 2Kohm 1Turn Thru Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3352 Seriesrohs Compliant: Yes |Bourns, Inc. 3352E-1-202

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.