Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352P-1-202LF

Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
$ 1.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352P-1-202LF.

JRH Electronics

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

element14

Newark

Inventory History

3 month trend:
+8.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.939
$ 2.02
Stock
16,605
15,505
Authorized Distributors
6
5
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91ER2KLF
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 2.2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2.2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3352P-1-202LF provided by its distributors.

Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 round 2Kohms 0.5watt 20% PBfree
2 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
TRIMMER, POTENTIOMETER 2KOHM 1TURN THD;; TRIMMER, POTENTIOMETER 2KOHM 1TURN THD; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352P1-202LF