Bourns 3352E-1-201

Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-201.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Arrow Electronics

CAD Models

Download Bourns 3352E-1-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.772
$ 1.899
Stock
0
1,551
Authorized Distributors
5
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics91AR200LF
Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 220ohm, 10.5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics25PR200LF
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3352E-1-201 provided by its distributors.

Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 200 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 200OHMS 20% 0.5WATTS
±20% 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,200Ohms,250Wvdc,20+/-% Tol,-150,150Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3352E-1-201
THUMBWHEEL POT 200 OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.