TT Electronics 25PR200LF

Trimmer, Potentiometer, 200Ohm 1Turn Thr; |Tt Electronics/bi Technologies 25PR200LF
$ 0.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 25PR200LF.

IHS

Datasheet4 pages7 years ago

Newark

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download TT Electronics 25PR200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.594
$ 0.594
Stock
38,828
897,153
897,153
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-22
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

3362 - 1/4 ” Square Trimpot® Trimming Potentiometer | TRIMMER 200 OHM 0.5W PC PIN TOP
In a Tube of 50, 200O Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics91AR200LF
Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 1 Turn(s)
Trimmer Potentiometers 200ohms 10mm Rnd Side adj
Trimmer Potentiometers 200ohms 10mm Rnd Top adj

Descriptions

Descriptions of TT Electronics 25PR200LF provided by its distributors.

Trimmer, Potentiometer, 200Ohm 1Turn Thr; |Tt Electronics/bi Technologies 25PR200LF
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
TRIMMER, POTENTIOMETER, 200OHM 1TURN THR; TRIMMER, POTENTIOMETER, 200OHM 1TURN THRU HOLE; Track Resistance:200ohm; No. of Turns:1; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI