Bourns 3352E-1-104

Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-104.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.772
$ 1.69
Stock
16,335
24,792
Authorized Distributors
5
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
TT Electronics91AR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics91BR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TT Electronics72PR100KLF
Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3352E-1-104 provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 100 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 100KOHMS 20% 0.5WATTS
±20% 500mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,100Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3352E-1-104
THUMBWHEEL POT 100K OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.