What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3352T-1-104LF

Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-104LF.

element14 APAC

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Electro Sonic

_legacy Avnet

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 3352T-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.781
$ 2.02
Stock
38,386
9,040
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
TT Electronics91AR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91BR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 20% 1/2W 1Turn 4mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3352T-1-104LF provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 100 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 round 100Kohms 0.5watt 20% PBfree
Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Trimmer Potentiometer, 100Kohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3352T-1-104LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352T-1-104LF.
  • 3352T1-104LF