Bourns 3339S-1-503

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
$ 5.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339S-1-503.

IHS

Datasheet2 pages6 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.664
$ 4.061
Stock
18
72
Authorized Distributors
5
6
Resistance
50 kΩ
50 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

±10% ±100ppm/℃ 500mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.5W, 50000ohm, 158.1V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623863-8
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)/14(Mech)Turns 1.8mm (7.8 X 4.7 X 7.2mm) Pin Thru-Hole
PanasonicEVM-EYGA00B54
POT 50K OHM 6MM CERAMIC TOP ADJ

Descriptions

Descriptions of Bourns 3339S-1-503 provided by its distributors.

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,50Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339S-1-503
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 50K OHM 0.5W PC PIN SIDE
Multi-Turn Trimmer Potentiometers .
TRIMPOT 50K OHM 5/16" RD CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.