Vishay T73XX503KT20

Trimmer, Cermet, 0.5W, 50000ohm, 158.1V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T73XX503KT20.

IHS

Datasheet5 pages2 years ago

element14

Mouser

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
PanasonicEVN-DJAA03B54
Res Carbon Composition Trimmer 50K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
PanasonicEVM-EYGA00B54
POT 50K OHM 6MM CERAMIC TOP ADJ
PanasonicEVM-F6SA00B54
TRIM POT 50K OHM 6MM CERAMIC

Descriptions

Descriptions of Vishay T73XX503KT20 provided by its distributors.

Trimmer, Cermet, 0.5W, 50000ohm, 158.1V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER;CERMET;REST 50 KILOHMS;PCB;1 TURN;LINEAR;PWR-RTG 0.5W
TRIMMER 50K OHM 0.5W PC PIN SIDE
Single-Turn Trimmers/Potentiometers 1/4 SQ H/ADJ 50K
50K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 7mm*6.6mm*7mm
Trimmers; Power Rating:500mW; Resistance Tolerance:± 10%; Series:T73; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Voltage Rating:158.1V; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric