Bourns 3339S-1-501

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339S-1-501.

IHS

Datasheet2 pages6 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.58
$ 3.71
Stock
9
1
Authorized Distributors
5
5
Resistance
500 Ω
500 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer - 3/8In Sq St Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3386P-DF6-501LF
TE Connectivity1623848-3
Res Cermet Trimmer 500 Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
TE Connectivity1623831-6
Res Cermet Trimmer 500 Ohm 10% 1/2W 1Turn Pin Thru-Hole
TE Connectivity1623843-4
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3339S-1-501 provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Res, cermet,500Ohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339S-1-501
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 500 OHM 0.5W PC PIN SIDE
Multi-Turn Trimmer Potentiometers .
TRIMPOT 500 OHM 5/16" RD CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.