Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623831-6

Res Cermet Trimmer 500 Ohm 10% 1/2W 1Turn Pin Thru-Hole
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623831-6.

IHS

Datasheet1 page16 years ago

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-24.37%

CAD Models

Download TE Connectivity 1623831-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 500 Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 1 Turn(s)
PanasonicEVM-EGGA00B52
POT 500 OHM 6MM CERAMIC SIDE ADJ
PanasonicEVM-EGSA00B52
TRIM POT 500 OHM 6MM CERAMIC
Res Cermet Trimmer 470 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk
TE Connectivity404806412006
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.25mm (11.5 X 4.7 X 10mm) Pin Thru-Hole
TE Connectivity4275P501K
4275 Series 500 Ohm ±10 % Through Hole Single-Turn Trimmer Potentiometer
TE Connectivity409VA501M
Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1623831-6 provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 1/2W 1Turn Pin Thru-Hole
Trimmer, Cermet, 0.5W, 500Ohm, 10% +/-Tol, 1 Turn(S)
Trimmer Resistors - Through Hole 470 500R
500Ω ±10% 500mW ±250ppm/℃ Through hole mounting
TRIMMER 500 OHM 0.5W PC PIN TOP
|Citec Te Connectivity 404806347006

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 404806347006