Bourns 3339P-1-500

Res, cermet, 50Ohms, 10+/-% Tol, -100, 100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3339P-1-500
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339P-1-500.

IHS

Datasheet2 pages6 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.938
$ 2.776
Stock
2,483
4,995
Authorized Distributors
5
6
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3339P-1-500 provided by its distributors.

Res, cermet,50Ohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3339P-1-500
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
Multi-Turn Trimmer Potentiometers 50 OHM 7.93MM ROUND
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 50 OHM 0.5W PC PIN TOP
TRIMPOT 50 OHM 5/16" RD CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.