Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296Y-1-500

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Y-1-500.

IHS

Datasheet3 pages7 years ago

Mouser

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.39%

CAD Models

Download Bourns 3296Y-1-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.85
$ 1.174
Stock
9,614
257,661
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
BournsRJ24FW500
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3296Y-1-500 provided by its distributors.

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 50ohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
50Ω ±10% 500mW ±100ppm/°C Linear 500V(DC) Through Hole Mount 9.53mm × 4.83mm × 10.03mm
POT, 50 OHM, 3296Y-1-500 25-TURN, .5 WATT, CERMET
TRIMMER 50 OHM 0.5W PC PIN TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.