Bourns 3339H-1-500LF

Res Cermet Trimmer 50 Ohm 10% 1/2W 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339H-1-500LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.9
$ 3.938
Stock
10,021
800
Authorized Distributors
6
5
Resistance
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1/2W 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 50ohm, 5V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 50ohm, 6.12V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3339H-1-500LF provided by its distributors.

Res Cermet Trimmer 50 Ohm 10% 1/2W 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±10% 500mW 85C 300V
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 50 Ohm 4Turn Thru Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:4Turns; Product Range:3339 Seriesrohs Compliant: Yes |Bourns, Inc. 3339H-1-500LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.