Bourns 3339H-1-500

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339H-1-500.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Newark

CAD Models

Download Bourns 3339H-1-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.938
$ 2.9
Stock
800
10,021
Authorized Distributors
5
6
Resistance
50 Ω
50 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 50ohm, 5V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 50ohm, 6.12V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3339H-1-500 provided by its distributors.

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 50 Ohm 4Turn Thru Hole; Adjustment Type:Top; Filter Terminals:Radial Leaded; Leaded Process Compatible:No; No. Of Turns:4; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Packaging:Bulk Rohs Compliant: No |Bourns, Inc. 3339H-1-500

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.