Bourns 3329S-1-501LF

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329S-1-501LF.

IHS

Datasheet3 pages3 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.115
$ 2.606
Stock
8,134
6,077
Authorized Distributors
6
5
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3386P-1-501LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3362P-1-501LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3329H-1-501LF
TT Electronics82PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72PR500LF
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics25PR500LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 25PR500LF

Descriptions

Descriptions of Bourns 3329S-1-501LF provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
±10% ±100ppm/℃ 500mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 500 OHM 0.5W PC PIN SIDE
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3329S-1-501LF
TRIMPOT 500 OHM 1/4" SQ CER ST
500¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.6mm*8.38mm*8.38mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.