Bourns 3329P-1-104LF

Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329P-1-104LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-12.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
$ 2.475
Stock
36,556
3,488
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR100KLF
Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics25PR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329P-1-104LF provided by its distributors.

Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole
TRIMMER, CERMET, REST 100 KILOHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.25INDIAX0.229INH
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 100KOHMS 10% 0.5WATTS
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER, 100KOHM 1TURN THROUGH HOLE; Trimpot Type: Single Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: 100kohm; Potentiometer Mounting: Through Hole; No. of Turns: 1Turns; Power Rating: 500mW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329P-1-104LF.