Bourns 3329H-1-203

Res Cermet Trimmer 20K Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 2.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-203.

IHS

Datasheet3 pages3 years ago

Master Electronics

Arrow Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3329H-1-203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.071
$ 1.374
Stock
37,183
86,509
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3386P-1-203LF
3/8" Square Cermet Potentiometer 20 kohm 1/2 Watt Single Turn +/-10% Side Adjust
Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3362P-1-203LF
TT Electronics72PR20KLF
Trimmer, Cermet, 0.5W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
TT Electronics93PR20KLF
Res Cermet Trimmer 20K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-203 provided by its distributors.

Res Cermet Trimmer 20K Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer - 1/4 Rd St Cermet Rohs Compliant: No |Bourns, Inc. 3329H-1-203
Single-Turn Trimmer Potentiometers 1/4 RND 20KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-203.
  • 3329H1-203