Bourns 3362P-1-203LF

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3362P-1-203LF
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-203LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.93%

CAD Models

Download Bourns 3362P-1-203LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 1.007
$ 1.007
Stock
216,891
126,313
126,313
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
TT Electronics82PR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics25PR20KLF
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3386P-1-203LF
3/8" Square Cermet Potentiometer 20 kohm 1/2 Watt Single Turn +/-10% Side Adjust
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362P-1-203LF provided by its distributors.

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3362P-1-203LF
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Resistor Trimmer 20k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube
TRIMMER, CERMET, REST 20 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Single-Turn Trimmer Potentiometers 1/4 SQ 20KOHMS 10% 0.5WATTS
Bourns 3362P-1-203LF 20k 3362p 0.25in Cermet Trimmer Pot
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 20 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P-1-203 LF
  • 3362P-1-203LF.
  • 3362P1-203LF