Bourns 3329H-1-200

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-200.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Newark

Jameco

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.1
$ 1.57
Stock
14,468
184,142
Authorized Distributors
3
6
Resistance
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 20 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-200 provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 20OHMS 10% 0.5WATTS
POT,1/4"SQ,CERMET,20ohm,.5W,10 SINGLE-TURN,THRU HOLE,TOP ADJ
Trimmer Potentiometer, 120 Ohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:120Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3329H-1-200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.