Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-200LF

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-200LF.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-7.49%

CAD Models

Download Bourns 3362P-1-200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.879
$ 0.879
Stock
94,438
43,445
43,445
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
PC Pin
PC Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
TT Electronics68XR20LF
Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
TT Electronics89PR20LF
Trimmer, Multi Turn, Cermet, Side Adjust; |Tt Electronics/bi Technologies 89PR20LF
Trimmer, Cermet, 0.5W, 22ohm, 10% +/-Tol, 21 Turn(s)

Descriptions

Descriptions of Bourns 3362P-1-200LF provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 20OHMS 10% 0.5WATTS
Resistance Ohm = 20 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P1-200LF