
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3319W-1-472 | 1,920 | 500 | Bulk | ||||||||
| Verical | 3319W-1-472 | 1,500 | 500 | |||||||||
| Master Electronics | 3319W-1-472 | 1,920 | 500 | |||||||||
| UnikeyIC | 3319W-1-472 | 1,920 | 500 | Cut Tape | 12h | |||||||
| Quest | 3319W-1-472 | 160 | 10h |
Download Bourns 3319W-1-472 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3319W-1-472 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: