Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3319W-1-502

Single-Turn Trimmer Potentiometers 9MM RND 5KOHMS 25% 0.2WATTS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3319W-1-502.

IHS

Datasheet1 page8 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Carbon Film Trimmer 4.7K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Single-Turn Trimmer Potentiometers 9MM RND 4.7KOHMS 25% 0.2WATTS
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 5 K
PanasonicEVMAASA00B53
Res Cermet Trimmer 5K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-L1GA00B53
POT 5K OHM 4MM CERAMIC SIDE ADJ

Descriptions

Descriptions of Bourns 3319W-1-502 provided by its distributors.

Single-Turn Trimmer Potentiometers 9MM RND 5KOHMS 25% 0.2WATTS
Trimmer, Carbon, 0.2W, 5000ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Carbon Film Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
TRIMMER 5K OHM 0.2W PC PIN
TRIMPOT 5.0K OHM 9MM CARB ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.