What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1630480-4

Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (11 X 9.8 X 6mm) Pin Thru-Hole

$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1630480-4.

Newark

Datasheet3 pages12 years ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1630480-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE ConnectivityCB10LH472M
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 5 K
PT-10 Series 5 kOhm Vertical Mount Digital Potentiometer
Trimmer Potentiometers 5Kohms 10mm Rnd Top adj
Res Carbon Film Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TE ConnectivityCB10LH472M
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity / CitecCB10MV472ME
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TE Connectivity1-1623893-1
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1-1623894-2
Res Cermet Trimmer 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1630480-4 provided by its distributors.

Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (11 X 9.8 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 4700ohm, 150V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s), 4339
TRImmER, TOP ADJUST, 4K7; Track Resistance:4.7kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
TRIMMER, TOP ADJUST, 4K7; Track Resistance: 4.7kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 4.7kohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LV472M
  • CB10LV472M.