Bourns 3319W-1-102

Res Carbon Film Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3319W-1-102.

IHS

Datasheet1 page8 years ago

Master Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Carbon Film Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Trimmer Potentiometers 1Kohms 10mm Rnd Side adj
PanasonicEVMAASA00B13
Res Cermet Trimmer 1K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-F6SA00B13
TRIM POT 1K OHM 6MM CERAMIC
PanasonicEVM-EGSA00B13
TRIM POT 1K OHM 6MM CERAMIC
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 3319W-1-102 provided by its distributors.

Res Carbon Film Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer, Carbon Composition, 0.2W, 1000ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 1KOHMS 25% 0.2WATTS
TRIMMER POTENTIOMETER 9MM ROUND 1K OHM
TRIMMER - 9MM RD ST CARBON OPEN FRAME

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.