Bourns 3306P-1-102

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306P-1-102.

IHS

Datasheet3 pages3 years ago

Electro Sonic

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-42.79%

CAD Models

Download Bourns 3306P-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
TE Connectivity1623894-2
Res Cermet Trimmer 1K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer Potentiometers 1Kohms 10mm Rnd Side adj
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 1 K

Descriptions

Descriptions of Bourns 3306P-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Bourns 3306P-1-102 1K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
Trimmer, Cermet, 0.2W, 1000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn 6mm Round Cermet Trimmer - Leadfree 1K OHM
Resistor Trimmer 1k Ohm 25% 1/5 Watt 1 Turn Pin Through Hole Bag
±25% ±250ppm/℃ 200mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 1K OHM 0.2W PC PIN TOP / 1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306P-1-102.
  • 3306P1-102