Bourns 3319P-2-201

Single-Turn Trimmer Potentiometers 9MM RND 200OHMS 25% 0.2WATTS

Submit Request for Quote

Unfortunately we do not know of any distributors for 3319P-2-201. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3319P-2-201.

IHS

Datasheet2 pages25 years ago

JRH Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-100%

Related Parts

Trimmer, Carbon Composition, 0.2W, 200ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer, Carbon Composition, 0.2W, 200ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1630480-7
Res Carbon Film Trimmer 220 Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
PanasonicEVN-DJAA03B22
Carbon Obsolete Orange Yellow RoHS Compliant Trimmer Potentiometer ±30% 100mW 200Ohms 6.35mm
PanasonicEVM-EGSA00B22
TRIM POT 200 OHM 6MM CERAMIC

Descriptions

Descriptions of Bourns 3319P-2-201 provided by its distributors.

Single-Turn Trimmer Potentiometers 9MM RND 200OHMS 25% 0.2WATTS
Res Carbon Film Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 5.8mm) Pin Thru-Hole Bag
Potentiometer, Carbon, 0.2W, 200ohm, 25% +/-Tol, 3545
TRIMMER - 9MM RD ST CARBON OPEN FRAME
Trimmer; Power Rating:0.2W; Track Resistance:200ohm; Resistance Tolerance:± 25%; Series:3319P; Operating Temperature Range:-25°C to +100°C; Resistor Element Material:Carbon Film; Voltage Rating:200V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.