Bourns 3306P-1-201

Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306P-1-201.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623894-7
Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3306P-1-201 provided by its distributors.

Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn 6mm Round Cermet Trimmer - Leadfree 200 OHM
Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
±25% ±250ppm/℃ 200mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 200 OHM 0.2W PC PIN TOP / 200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer Potentiometer 200 Ohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series Rohs Compliant: Yes |Bourns, Inc. 3306P-1-201

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306P1-201