Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3319P-1-201

Trimmer, Carbon Composition, 0.2W, 200ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3319P-1-201.

IHS

Datasheet1 page8 years ago

Master Electronics

Newark

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trimmer, Carbon Composition, 0.2W, 200ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1630480-7
Res Carbon Film Trimmer 220 Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
PanasonicEVN-DJAA03B22
Carbon Obsolete Orange Yellow RoHS Compliant Trimmer Potentiometer ±30% 100mW 200Ohms 6.35mm

Descriptions

Descriptions of Bourns 3319P-1-201 provided by its distributors.

Trimmer, Carbon Composition, 0.2W, 200ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 200OHMS 25% 0.2WATTS
±25% ±1000ppm/℃ 200mW 200Ω Potentiometers, Variable Resistors ROHS
Res Carbon Film Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
TRIMMER 200 OHM 0.2W PC PIN TOP
TRIMMER - 9MM RD ST CARBON OPEN FRAME
Trimmer Potentiometer 200 Ohm 1Turn Snap-In; Trimpot Type:single Turn; Element Material:carbon; Adjustment Type:top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3319 Series Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.