Bourns 3314J-2-253E

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-2-253E
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-2-253E.

IHS

Datasheet6 pages10 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.893
$ 0.73
Stock
1
78,121
Authorized Distributors
5
6
Resistance
25 kΩ
25 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
SMD/SMT
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet, Potentiometer
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 25000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
SMD Single-Turn Trimmer Potentiometers 25K OHM 4MM SQUARE S
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-3-253E
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619

Descriptions

Descriptions of Bourns 3314J-2-253E provided by its distributors.

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-2-253E
±20% ±100ppm/℃ 250mW 25kΩ Potentiometers, Variable Resistors ROHS
3314J SMD TOP ADJ CERMET TRIMMER 25K 4MM
TRIMMER 25K OHM 0.25W J LEAD TOP
SMD Single-Turn Trimmer Potentiometers .
TRIMMER, POT, 25KOHM, 20%, 1TURN, SMD
TRIMMER, POT, 25KOHM, 20%, 1TURN, SMD; Track Resistance: 25kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3314J Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.