Bourns 3314J-2-202E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-2-202E.

IHS

Datasheet7 pages2 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-41.24%

CAD Models

Download Bourns 3314J-2-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.742
$ 0.827
Stock
44,750
383,035
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Termination
J-Hook
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 2 kΩ, 0.25 W, SMD, on top, 3314J-1-202E
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR2KLFTR
Cermet trimmer potentiometer, 2 kΩ, 0.25 W, SMD, on top, 23AR2KLFTR
Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Cermet Not Linear VERTICAL Trimmer Potentiometer ±20% 250deg 125mW 70C
TE Connectivity1623916-6
Res Cermet Trimmer 2K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3314J-2-202E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, 1 Turn(s), 1818
Adjustable Resistors – SMD; BOURNS; 3314J-2-202E; Cermet, Potentiometer; 2.54 mm; 250 mW; Surface Mount
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
Trimmer, Pot, 2K, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3314J-2-202E
Resistance kOhm = 2 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.