Bourns 3314Z-1-202E

Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314Z-1-202E.

IHS

Datasheet7 pages2 years ago

Newark

Electro Sonic

TME

Mouser

Inventory History

3 month trend:
-0.22%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR2KLFTR
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Cermet Not Linear VERTICAL Trimmer Potentiometer ±20% 250deg 125mW 70C
TE Connectivity1623916-6
Res Cermet Trimmer 2K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3314Z-1-202E provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER, POTENTIOMETER 2KOHM 1TURN SMD; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD
Trimmer Potentiometer 2Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series Rohs Compliant: Yes |Bourns, Inc. 3314Z-1-202E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314Z-1-202E.
  • 3314Z1-202E