Bourns 3314G-2-202E

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-202E.

IHS

Datasheet7 pages2 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.25%

CAD Models

Download Bourns 3314G-2-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.746
$ 0.746
Stock
39,851
163,564
163,564
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3314 - 4 mm Square Trimpot Trimming Potentiometer | TRIMMER 2K OHM 0.25W GW TOP ADJ
Trimmer, Cermet, 0.25W, 2000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR2KLFTR
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314R-1-202E
3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 2K OHM 0.5W GW TOP ADJ

Descriptions

Descriptions of Bourns 3314G-2-202E provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Avnet Japan
SMD Single-Turn Trimmer Potentiometers 2K OHM 4MM SQUARE SE
±20% ±100ppm/℃ 250mW 2kΩ Potentiometers, Variable Resistors ROHS
3314G SMD TOP ADJ CERMET TRIMMER 2K 4MM
TRIMMER 2K OHM 0.25W GW TOP ADJ
TRIMPOT 2.0K OHM 4MM SQ CER ST
2K¦¸ ¡À20% 250mW ¡À100ppm/¡æ 2.55mm
Trimmer, Pot, 2K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3314G-2-202E

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.