Bourns 3313J-1-504E

Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-504E.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-0.24%

CAD Models

Download Bourns 3313J-1-504E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 1.309
Stock
85,890
15,616
Authorized Distributors
6
4
Resistance
500 kΩ
500 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
125 mW
125 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 255deg 100mW 70C
Adjustable Resistors – SMD; BOURNS; 3314J-1-504E; Cermet; 2.85 mm; 250 mW; Surface Mount
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics23BR500KLFTR
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.08W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3313J-1-504E provided by its distributors.

Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 500K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R
SMD Single-Turn Trimmer Potentiometers 3mm VERTADJ 500K OHM
±20% ±100ppm/℃ 125mW 500kΩ SMD,3.2x3.5mm Potentiometers, Variable Resistors ROHS
TRIMMER, POTENTIOMETER 500KOHM 1TURN SMD
Adjustable Resistor/Potentiometer
TRIMMER - SMD 3MM SQ ST CERMET
TRIMMER 500K OHM 0.125W J LEAD
3MM SMD TRIMMING POT,1TURN, CERMET,500K
500K¦¸ ¡À20% 125mW ¡À100ppm/¡æ SMD,3.2X3.5MM 2.2mm
Trimmer Potentiometer 500Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series Rohs Compliant: Yes |Bourns, Inc. 3313J-1-504E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313J-1-504E.