What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3312J-1-504E

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 255deg 100mW 70C
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3312J-1-504E.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

CAD Models

Download Bourns 3312J-1-504E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Cermet trimmer potentiometer, 500 kΩ, 0.25 W, SMD, on top, 3314J-1-504E
Cermet trimmer potentiometer, 500 kΩ, 0.25 W, SMD, on top, 3314J-2-504E
TT Electronics23AR500KLFTR
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TE Connectivity3213X504M
Trimmer, Cermet, 0.125W, 500000ohm, 0.2% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1623909-3
Res Cermet Trimmer 500K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD

Descriptions

Descriptions of Bourns 3312J-1-504E provided by its distributors.

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.1W, 500000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
SMD TRIMMER RESTR W/ J-HOOK TERM,500KOHM +/-20% 1/10W +/-100PPM/C SIDEADJUST
TRIMMER, 500K, 2X2MM, 0.1W, 20%; Track Resistance: 500kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 10mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100pp
Trimmer, Potentiometer 500Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3312 Series Rohs Compliant: Yes |Bourns, Inc. 3312J-1-504E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312J-1-504E.
  • 3312J1-504E