Bourns 3313J-1-105E

Trimmer, Cermet, 0.125W, 1e+06ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-105E.

IHS

Datasheet3 pages3 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-40.15%

CAD Models

Download Bourns 3313J-1-105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 1.028
Stock
675,230
19,622
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
SMD/SMT
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
125 mW
125 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 1M Ohm 20% 0.04W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
PanasonicEVM3WSX80B16
Res Cermet Trimmer 1M Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B16
Res Cermet Trimmer 1M Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns 3313J-1-105E provided by its distributors.

Trimmer, Cermet, 0.125W, 1e+06ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R
SMD Single-Turn Trimmer Potentiometers 3mm VERT ADJ 1M OHM
±20% ±100ppm/℃ 125mW 1MΩ SMD,3.2x3.5mm Potentiometers, Variable Resistors ROHS
TRIMMER 1M OHM 0.125W J LEAD TOP
TRIMPOT 1.0M OHM 3MM SQ CER ST
3MM SMD TRIMMING POT,1TURN, CERMET,1M
1M¦¸ ¡À20% 125mW ¡À100ppm/¡æ SMD,3.2X3.5MM 2.2mm
Trimmer, Pot, 1M, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3313J-1-105E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313J-1-105E.