TT Electronics 22AR1MEGLFTR

Trimmer, Cermet, 0.125W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 22AR1MEGLFTR.

IHS

Datasheet4 pages5 years ago
Datasheet3 pages7 years ago

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.14%

CAD Models

Download TT Electronics 22AR1MEGLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 0.75
Stock
19,622
675,150
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
125 mW
125 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TT Electronics 22AR1MEGLFTR provided by its distributors.

Trimmer, Cermet, 0.125W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
22 Series 3 mm Square Top 1 MOhm Surface Mount ±20 % Single-Turn Trimmer
Trimmer Sealed : Single-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 22AR1MEGLFTR
Trimmer Resistors - SMD 3MM Square 1M 20% Sealed
TRIMMER 1M OHM 0.125W J LEAD TOP
1M¦¸ ¡À20% 125mW ¡À100ppm/¡æ 200V 2.21mm
Chip Resistor 20% 100ppm/C 1MOhm 125mW

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI