Bourns 3313J-1-103E

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-103E.

IHS

Datasheet3 pages3 years ago

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-12.43%

CAD Models

Download Bourns 3313J-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 1.13
$ 1.13
Stock
254,320
142,338
142,338
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
SMD/SMT
SMD/SMT
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 10K Ohm 20% 1/8W 1Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3313J-1-103E provided by its distributors.

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 1 Turns
TRIMMER POTENTIOMETER, 10KOHM, 20%, 1TURN, SMD, FULL REEL
Adjustable Resistors – SMD; BOURNS; 3313J-1-103E; Cermet, Potentiometer; 2.2 mm; 125 mW; Surface Mount
TRIMMER, CERMET, REST 10 KILOHMS, SMD, 1 TURN, PWR-RTG 0.125W
TRIMMER, POT, 10KOHM, 20%, 1TURN, SMD, FULL REEL; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:125mW; Potentiometer Mounting:SMD; Packaging:Tape & Reel
Trimmer Potentiometer, 10Kohm, 20%, 1Turn, Smd, Full Reel; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3313J-1-103E
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 125 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3313 / Length mm = 3.5 / Width mm = 3.2 / Height mm = 2.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313-J-1-103-E
  • 3313J-1-103E.
  • 3313J-1-103E..
  • 3313J1-103E