What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3313X-1-103E

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313X-1-103E.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-0.05%

CAD Models

Download Bourns 3313X-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR10KLFTR
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 23AR10KLFTR
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413

Descriptions

Descriptions of Bourns 3313X-1-103E provided by its distributors.

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 10 Kilohms | Bourns 3313X-1-103E
TRIMMER, POTENTIOMETER 10KOHM 1TURN SMD;; TRIMMER, POTENTIOMETER 10KOHM 1TURN SMD; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:125mW; Potentiometer Mounting:SMD
Trimmer Potentiometer 10Kohm 1Turn Smd, Full Reel; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Power Rating:125Mw Rohs Compliant: Yes |Bourns, Inc. 3313X-1-103E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313X-1-103E.