
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 3309W-1-102 | 0 | 2K | Bulk | 13h | |||||||
| Quest | 3309W-1-102 | 43 | 23h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 3309W-1-102 | Contact | >1wk | |||||||||
| North Star Micro | NS-3309W-1-102 | Contact | >1wk |
Download datasheets and manufacturer documentation for Bourns 3309W-1-102.
Download Bourns 3309W-1-102 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Bourns 3309W-1-102 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: