Bourns 3309P-1-201

Res Cermet Trimmer 200 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309P-1-201.

IHS

Datasheet1 page7 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-03-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 200 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TT Electronics25PR200LF
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Potentiometers 200ohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns 3309P-1-201 provided by its distributors.

Res Cermet Trimmer 200 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 200ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 200OHMS 25% 0.5WATTS
POT, TRIM, 200OHM, 1 TURN, 25%, THD; Track Resistance:200ohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:500mW; Potentiometer Mounting:Snap-In ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.