Bourns 3303W-3-104E

Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
$ 0.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3303W-3-104E.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Mouser

CAD Models

Download Bourns 3303W-3-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2018-09-30

Related Parts

Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2WSX80B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B15
Res Cermet Trimmer 100K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3VSX50B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
Cermet trimmer potentiometer, 100 kΩ, 0.1 W, SMD, on top, TC33X-2-104E
TE Connectivity1623913-4
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns 3303W-3-104E provided by its distributors.

Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 100000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 20 Turn(s), 1512
Trimmer Potentiometer 100Kohm 1Turn Smd; Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:surface Mount; No. Of Turns:1Turns; Product Range:3303 Series Rohs Compliant: Yes
TRIMMER, POT 100KOHM 1TURN SMD; Track Re; TRIMMER, POT 100KOHM 1TURN SMD; Track Resistance:100kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.