Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TC33X-2-104E

Cermet trimmer potentiometer, 100 kΩ, 0.1 W, SMD, on top, TC33X-2-104E
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-104E.

JRH Electronics

Datasheet3 pages3 years ago

Burklin Elektronik

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.88%

CAD Models

Download Bourns TC33X-2-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.151
$ 0.16
Stock
1,592,848
154,480
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Foot Print
SMD/SMT
Number of Turns
1
1
Tolerance
25 %
25 %
Power Rating
150 mW
150 mW
Composition
Cermet
Cermet, Potentiometer
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3VSX50B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±25% 100mW 70C 50V
PanasonicEVM1SSX50B15
TRIMMER 100KOHM 0.15W J LEAD TOP

Descriptions

Descriptions of Bourns TC33X-2-104E provided by its distributors.

Cermet trimmer potentiometer, 100 kΩ, 0.1 W, SMD, on top, TC33X-2-104E
Adjustable Resistors – SMD; BOURNS; TC33X-2-104E; Cermet; 1.5 mm; 100 mW; Surface Mount
SMD 3mm Cermet Trimmer - Leadfree 3MM 100KOHMS 25% 0.1WATT OPEN FRM
Res Trimmer 100K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.8mm) Foot Print SMD Embossed T/R
Avnet Japan
Trimmer, Single Turn, Cermet, Top Adjust, 100 kohm, Surface Mount, 1 Turns
Trimmer, 0.15W, 100000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1514
TRIMMER, POT, 100K, 1TURN, SMD; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot TC33 Series; Power Rating: 100mW; Resistance Tolerance: ± 25%; Temperature C
Resistance kOhm = 100 / Tolerance (±) % = 25 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = TC33X / Diameter mm = 3 / Length mm = 3.8 / Width mm = 3.6 / Height mm = 1.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC33X-2-104E.