Bourns 3299Y-1-254

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299Y-1-254.

IHS

Datasheet2 pages6 years ago

Master Electronics

Mouser

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.247
$ 1.442
Stock
15,533
14,449
Authorized Distributors
6
6
Resistance
250 kΩ
250 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3299Y-1-254 provided by its distributors.

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 250Kohms Standoffs Vertical Adjust 3/8
POT, 250K OHM, 3299Y-1-254 25-TURN, .5 WATT, CERMET
Res, cermet,250Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3938-Case Rohs Compliant: No |Bourns, Inc. 3299Y-1-254
TRIMMER 250K OHM 0.5W PC PIN TOP
TRIMPOT 250K OHM 3/8" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.