
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3296W-1-254 | 400 | 100 | Bulk | ||||||||
| Master Electronics | 3296W-1-254 | 400 | 100 | |||||||||
| RS (Formerly Allied Electronics) | 3296W-1-254 | 0 | 200 | Bulk | 14h | |||||||
| Avnet | 3296W-1-254 | 0 | 200 | 2h | ||||||||
| Mouser | 652-3296W-1-254 | 191 | 1 | Tube |
Download Bourns 3296W-1-254 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3296W-1-254 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: