Bourns 3299X-1-502LF

Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 25 Turns
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299X-1-502LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Factory Futures

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.545
$ 2.37
Stock
32,546
12,030
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 25 Turns
TRIMMER, CERMET, REST 5 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TE Connectivity1623849-9
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 5K Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 11 X 5.2mm) Pin Thru-Hole Bulk
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3299X-1-502LF provided by its distributors.

Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole
Multi-Turn Trimmer Potentiometers 5Kohms Standoffs Horizontal Adjust
TRIMMER, CERMET, REST 5 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3299 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns 3299X-1-502LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299X-1-502LF.
  • 3299X1-502LF