Bourns 3299X-1-203LF

Cermet Not Linear HORIZONTAL Trimmer Potentiometer ±10% 9000deg 500mW 70C
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299X-1-203LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

JRH Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.21%

CAD Models

Download Bourns 3299X-1-203LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.64
$ 2.215
Stock
45,259
21,977
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Trimmer - 3/8In Sq Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3299W-1-203LF
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299X-1-203LF provided by its distributors.

Cermet Not Linear HORIZONTAL Trimmer Potentiometer ±10% 9000deg 500mW 70C
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Cermet Trimmer 20K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole
Multi-Turn Trimmer Potentiometers 20Kohms Standoffs Horizontal Adjust
TRIMMER, CERMET, REST 20 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
±10% ±100ppm/℃ 500mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER, 20KOHM 25TURN THROUGH HOLE; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:20kohm; Potentiometer Mounting:Through Hole; No. of Turns:25Turns; Power

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299X-1-203-LF
  • 3299X-1-203LF.
  • 3299X1-203LF