Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-203LF

Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3296W-1-203LF
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-203LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Burklin Elektronik

_legacy Avnet

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+182%

CAD Models

Download Bourns 3296W-1-203LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 2.194
$ 2.194
Stock
390,678
140,713
140,713
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, lateral, 3296P-1-203LF
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, lateral, 3296X-1-203LF
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3299W-1-203LF
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67WR20KLF
Cermet trimmer potentiometer, 20 turns, 20 kΩ, 0.5 W, THT, on top, 67WR20KLF

Descriptions

Descriptions of Bourns 3296W-1-203LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3296W-1-203LF
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Bourns 3296W-1-203LF 20K 10% Potentiometer Multi-Turn Cermet Trimming 3/8" 0.5W
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 20 kohm, Through Hole, 25 Turns
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-203LF; Cermet; 25; 500 mW; 20 kOhm
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 20Kohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 20 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Resistance kOhm = 20 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-203 LF
  • 3296W-1-203-LF
  • 3296W-1-203LF.
  • 3296W1-203LF