Bourns 3299P-1-200

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299P-1-200.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.415
$ 1.698
Stock
5,600
8,285
Authorized Distributors
5
6
Resistance
20 Ω
20 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296W-1-200LF
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296Y-1-200LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
20O Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Trimmer, Cermet, 0.75W, 20ohm, 3.87V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299P-1-200 provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res, cermet,20Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3938-Case |Bourns, Inc. 3299P-1-200
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 20ohms Standoffs Horizontal Adjust
±10% ±100ppm/℃ 500mW 20Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.