Bourns 3299P-1-104LF

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299P-1-104LF.

Newark

Datasheet2 pages6 years ago

Electro Sonic

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-6.86%

CAD Models

Download Bourns 3299P-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.76
$ 2.379
Stock
20,121
3,119
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-3
Res Cermet Trimmer 100K Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299P-1-104LF provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube
3/8" SQ, THRU-HOLE, TRIMMER, 100 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Multi-Turn Trimmer Potentiometers 100Kohms Standoffs Horizontal Adjust
±10% ±100ppm/℃ 500mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER, 100KOHM 25TURN THROUGH HOLE
TRIMMER, POTENTIOMETER, 100KOHM 25TURN T; TRIMMER, POTENTIOMETER, 100KOHM 25TURN THRU HOLE; Track Resistance:100kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW;
Trimmer Potentiometer, 100Kohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3299P-1-104LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299P-1-104LF.
  • 3299P1-104LF